Plug-In Adapter Single-OUT 12V 5A 60W
LI Shin International Enterprise LSE9901B1260 technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.5@90VAC|0.75@265VACA |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5x5.5mm |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 9(Min)@115VACms |
| Typical Inrush Current | 100(Max)@220VACA |
| Power Indicator | Yes |
| Protection | Over Current|Over Voltage|Short Circuit |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for LI Shin International Enterprise LSE9901B1260 to view detailed technical specifications.
No datasheet is available for this part.