This shielded wirewound inductor has an inductance of 15uH with a tolerance of 20% and is tested at 100KHz. It can handle a maximum DC current of 4.25A and a maximum saturation current of 5.7A. The maximum DC resistance is 0.0408 ohms. The inductor measures 12.3mm in length, 6mm in height, and 12.3mm in depth.
LI Shin International Enterprise LSRHL1205-150 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.25A |
| Maximum Saturation Current | 5.7A |
| Max DC Resistance | 0.0408Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.