This shielded wirewound inductor from LI Shin International Enterprise features a maximum DC current of 1.5A and a maximum saturation current of 1.8A. The inductor has a tolerance of 20% and an inductance of 150uH, tested at 100K frequency. It measures 12.3mm in length, 6mm in height, and 12.3mm in depth. The inductor's maximum DC resistance is 0.3328ohm.
LI Shin International Enterprise LSRHL1205-151 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.3328Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.