This shielded wirewound inductor has a type of power inductance, with a technology of wirewound and a protection style of shielded. The inductance is 1uH, with a tolerance of 20%. It can handle a maximum DC current of 15.5A and a maximum saturation current of 23.6A. The maximum DC resistance is 0.0047 ohms. The inductor measures 12.3mm in length, 6mm in height, and 12.3mm in depth.
LI Shin International Enterprise LSRHL1205-1R0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.5A |
| Maximum Saturation Current | 23.6A |
| Max DC Resistance | 0.0047Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1205-1R0 to view detailed technical specifications.
No datasheet is available for this part.