This shielded wirewound inductor has a nominal inductance of 4.7uH with a tolerance of 20%. It can handle a maximum DC current of 7.2A and a maximum saturation current of 9.2A. The inductor's maximum DC resistance is 0.0167 ohms. It is designed for surface mount applications and has a product length of 12.3mm, a height of 6mm, and a product depth of 12.3mm.
LI Shin International Enterprise LSRHL1205-4R7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.2A |
| Maximum Saturation Current | 9.2A |
| Max DC Resistance | 0.0167Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.