Inductor Power Shielded Wirewound 82uH 20% 100KHz 2.05A 0.165Ohm DCR T/R
LI Shin International Enterprise LSRHL1205-820 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.05A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.165Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.