This shielded wirewound inductor has a nominal inductance of 8.2uH with a tolerance of 20%. It can handle a maximum DC current of 5.55A and a maximum saturation current of 7.85A. The inductor's DC resistance is maximally 0.0229 ohms. It measures 12.3mm in length, 6mm in height, and 12.3mm in depth.
LI Shin International Enterprise LSRHL1205-8R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.55A |
| Maximum Saturation Current | 7.85A |
| Max DC Resistance | 0.0229Ohm |
| Product Length | 12.3mm |
| Height | 6mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.