This shielded inductor is a power inductor with a wirewound technology and a maximum DC current of 6.05A. It has a tolerance of 20% and an inductance of 10uH, tested at 100K frequency. The maximum DC resistance is 0.0232 ohms, and the product dimensions are 12.3mm in length, 8mm in height, and 12.3mm in depth.
LI Shin International Enterprise LSRHL1207-100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.05A |
| Maximum Saturation Current | 11.2A |
| Max DC Resistance | 0.0232Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.