Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.05A 0.0319Ohm DCR T/R
LI Shin International Enterprise LSRHL1207-150 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.05A |
| Maximum Saturation Current | 9.66A |
| Max DC Resistance | 0.0319Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.