Inductor Power Shielded Wirewound 1uH 20% 100KHz 15.9A 0.0038Ohm DCR T/R
LI Shin International Enterprise LSRHL1207-1R0 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.9A |
| Maximum Saturation Current | 40A |
| Max DC Resistance | 0.0038Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for LI Shin International Enterprise LSRHL1207-1R0 to view detailed technical specifications.
No datasheet is available for this part.