This shielded wirewound inductor features a 22 microhenry inductance value with a 20% tolerance and is tested at 100 kilohertz. It can handle maximum DC currents of up to 4 amps and maximum saturation currents of up to 7.75 amps. The device has a maximum DC resistance of 0.0499 ohms and measures 12.3 millimeters in length, 8 millimeters in height, and 12.3 millimeters in depth.
LI Shin International Enterprise LSRHL1207-220 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 7.75A |
| Max DC Resistance | 0.0499Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.