This shielded wirewound inductor features a 2.2uH inductance value with a 20% tolerance. It is designed to handle a maximum DC current of 12.7A and has a maximum saturation current of 25.5A. The inductor's DC resistance is 0.0065 ohms. It measures 12.3mm in length and 8mm in height, with a product depth of 12.3mm.
LI Shin International Enterprise LSRHL1207-2R2 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.7A |
| Maximum Saturation Current | 25.5A |
| Max DC Resistance | 0.0065Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.