The LSRHL1207-331 is a shielded wirewound inductor with a 330 microhenry inductance and 20% tolerance. It has a maximum DC current rating of 1.05 amps and a maximum DC resistance of 0.6978 ohms. The inductor measures 12.3mm in length, 8mm in height, and 12.3mm in depth. It is suitable for surface mount applications.
LI Shin International Enterprise LSRHL1207-331 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.05A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.6978Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.