Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 8.25A 0.0141Ohm DCR T/R
LI Shin International Enterprise LSRHL1207-4R7 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.25A |
| Maximum Saturation Current | 16.5A |
| Max DC Resistance | 0.0141Ohm |
| Product Length | 12.3mm |
| Height | 8mm |
| Product Depth | 12.3mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.