Displays Segmented Module 1DIGIT 36LED Orange CC 10-Pin DIP
Ligitek Electronics LSD40054-20 technical specifications.
| Package/Case | Module |
| Color | Orange |
| Height | 15mm |
| Length | 89.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Number of LEDs | 36 |
| Viewing Area (height) | 101.6mm |
| Width | 121.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ligitek Electronics LSD40054-20 to view detailed technical specifications.
No datasheet is available for this part.