Sign in to ask questions about the Limitor Q82A12505100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Limitor Q82A12505100 technical specifications.
| Body Height | 8mm |
| Body Length | 17.5mm |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Limitor Q82A12505100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
