Line Electric MKH2C120VAC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 120V |
| Coil Resistance | 2.25KOhm |
| Maximum Pick-Up Voltage | 102VAC |
| Minimum Dropout Voltage | 36VAC |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.