Industrial temperature grade DC-DC converter module with 1 output, delivering 16.5W. Features a 4.5V to 14V input voltage range, 10 terminals, and SMT-10 JEDEC package. Operating temperature range spans -40°C to 85°C, with line regulation at 1.6% max and load regulation at 0.8% max. Dimensions are 12.19mm length, 12.19mm width, and 6.25mm height.
Lineage Power APTS003A0X-SRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-P10 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| Line Regulation-Max | 1.6 |
| Load Regulation-Max | 0.8 |
| Height | 6.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.