This 6-terminal dual-output DC/DC converter from Lineage Power features a JEDEC package code of R-XDMA-X6 and a width of 11.4mm. The device operates within an input voltage range of 8.3-14V and has a single output function. It is designed for board mount applications and is categorized under power supplies and DC/DC converters.
Lineage Power ATA006A0X-SR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Width | 11.4 |
| Length | 27.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.