The ATA006A0XZ is a single output DC/DC converter with 6 terminals and a single function. It has a JEDEC package code of R-XSMA-T6, measuring 22.9mm in width and 33mm in length. The converter operates within an input voltage range of 8.3 to 14 volts. It is a board mount component.
Sign in to ask questions about the Lineage Power ATA006A0XZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lineage Power ATA006A0XZ technical specifications.
| Number of Terminals | 6 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T6 |
| Width | 22.9 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lineage Power ATA006A0XZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.