This industrial DC/DC converter features a single output and operates within a temperature range of -40 to 85 degrees Celsius. It has a 6-terminal design with dual terminal positions and a JEDEC package code of R-XDMA-X6. The converter measures 13.5mm in width and 33mm in length, making it suitable for board mount applications.
Sign in to ask questions about the Lineage Power ATA010A0X3-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lineage Power ATA010A0X3-SR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X6 |
| Width | 13.5 |
| Length | 33 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lineage Power ATA010A0X3-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.