IC 1-OUTPUT 88 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-7, Power Supply Module
Sign in to ask questions about the Lineage Power ATA016A0X3-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lineage Power ATA016A0X3-SRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N7 |
| Width | 13.5 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.4 |
| Height | 8.28 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lineage Power ATA016A0X3-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.