The DC/DC converter is a board mount device with a 7-terminal R-XDMA-N7 package. It operates within a temperature range of -40 to 85 degrees Celsius. The converter has a single output and one function. It can handle input voltages from 8.3 to 14 volts with a maximum line regulation of 0.3% and load regulation of 0.4%.
Sign in to ask questions about the Lineage Power ATA016A0X43-SRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lineage Power ATA016A0X43-SRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N7 |
| Width | 13.5 |
| Length | 33 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 8.3 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.4 |
| Height | 8.28 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lineage Power ATA016A0X43-SRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.