IC 1-OUTPUT 7.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-4, Power Supply Module
Lineage Power AUM005A0M-SRZ technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.