Mains Filter, 75 V, SINGLE PHASE EMI FILTER, THROUGH HOLE/SOLDER MOUNT
Sign in to ask questions about the Lineage Power FLTR100V20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lineage Power FLTR100V20 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Length | 50.8 |
| Manufacturer Series | FLTR100V20 |
| Height | 12.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lineage Power FLTR100V20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.