IC 1-OUTPUT 350 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, HALF BRICK PACKAGE-9, Power Supply Module
Sign in to ask questions about the Lineage Power JNW350R631-18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lineage Power JNW350R631-18Z technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P9 |
| Width | 57.7 |
| Length | 60.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 0.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lineage Power JNW350R631-18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.