Linear Integrated Systems 2N4416-TO-72 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-72 |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems 2N4416-TO-72 to view detailed technical specifications.
No datasheet is available for this part.