The DPAD50 from Linear Integrated Systems is a silicon rectifier diode with a maximum operating temperature of 135°C and a maximum power dissipation of 0.5W. It has a 4-pin package with a JEDEC package code of TO-72 and a terminal position of bottom. The diode is a general purpose rectifier with a diode type of rectifier diode and a diode element material of silicon. It is suitable for use in a variety of applications within its specified operating temperature range of -55°C to 135°C.
Linear Integrated Systems DPAD50 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-72 |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems DPAD50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.