Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linear Integrated Systems JPAD50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linear Integrated Systems JPAD50 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems JPAD50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.