The JPAD500 is a single-element rectifier diode with a maximum power dissipation of 0.35W. It has a silicon diode element and a maximum operating temperature of 135°C. The diode is available in a 2-terminal package with a pin count of 2. The device is suitable for general-purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linear Integrated Systems JPAD500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linear Integrated Systems JPAD500 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.35 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems JPAD500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.