Small Signal Bipolar Transistor, 0.01A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, TO-71, METAL PACKAGE-6
Linear Integrated Systems LS310-TO-71 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-71 |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.