RF Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, Silicon, PNP, TO-78, METAL PACKAGE-6
Linear Integrated Systems LS3550B-TO-78 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-78 |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.