The PAD100 is a general purpose rectifier diode with a maximum operating temperature of 135°C and a maximum power dissipation of 0.3W. It features a silicon diode element and a rectifier diode type. The diode is packaged in a 2-pin O-MBCY-W2 package with the terminals positioned at the bottom. The device operates within a temperature range of -55°C to 135°C.
Linear Integrated Systems PAD100 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Linear Integrated Systems PAD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.