12 pc assmt pk .001-.015"
Linear Tools 77-517-545 technical specifications.
| Color | Yellow |
| Length | 12inch |
| Material | Brass |
| Thickness | 0.015inch |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linear Tools 77-517-545 to view detailed technical specifications.
No datasheet is available for this part.