This SPDT switch features a current rating of 20A and a voltage rating of 250V AC. It has an IP20 rating and is packaged in a 125 case. The switch is designed for external mount and is made of aluminium. The switch is CE and cULus approved.
Linemaster 121-S technical specifications.
| Approvals | CE, cULus |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 20A |
| Height | 37.29mm |
| Material | Aluminium |
| Mount | External |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 82.55mm |
| RoHS | Compliant |
No datasheet is available for this part.