
LINEMASTER 3B-30A2-S SWITCH, FOOT, 30CFM, 7POUNDS
Linemaster 3B-30A2-S technical specifications.
| Height | 32.5mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 69.6mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 3B-30A2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
