
Linemaster 3C-30A2-S technical specifications.
| Height | 45.2mm |
| Reach SVHC Compliant | Unknown |
| Type | Switch |
| Width | 87.7mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 3C-30A2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.