
LINEMASTER 41DH12 SWITCH, FOOT, SPDT, ON-(ON), 20A, 250V
Sign in to ask questions about the Linemaster 41DH12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linemaster 41DH12 technical specifications.
| Height | 69.6mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 41DH12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
