
Switch; Foot; SPDT; Single Pedal; Rocker Action; Mom; IP20; No Guard; Blk; 15A; 125/250VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linemaster 476-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Current Rating | 15A |
| Mount | External |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 476-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
