
LINEMASTER 491SC3 SWITCH, FOOT, SPDT, (ON), 10A, 250V
Sign in to ask questions about the Linemaster 491-SC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linemaster 491-SC3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 10A |
| Height | 73.2mm |
| Material | Steel |
| Mount | External |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 198g |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 491-SC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
