This heavy duty foot switch features a single pole double throw configuration with a maximum current rating of 20 amps at 250 volts AC. It has a momentary switch function and is terminated with a cable. The switch is rated for use in environments with an IP56 rating, indicating protection against dust and water. The pedal is designed for single break contact style and is suitable for use in heavy duty applications.
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Switch Function | Momentary |
| Termination Style | Cable |
| IP Rating | IP56 |
| Contact Style | Single Break |
| Number of Pedals | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |