This heavy duty foot switch features a single pole double throw configuration with a momentary switch function. It has a maximum current rating of 20 amps at 250 volts AC and an IP56 rating for protection against solid particles and water. The switch is terminated with a cable and has a single break contact style. It is designed for use in heavy duty applications and is suitable for environments with limited exposure to dust and water.
Checking distributor stock and pricing after the page loads.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Switch Function | Momentary |
| Termination Style | Cable |
| IP Rating | IP56 |
| Contact Style | Single Break |
| Number of Pedals | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |