Switch Foot N.O./N.C. SPDT 20A 250VAC Maintained Cable
Linemaster 574-DWH technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@250VACA |
| Max AC Voltage Rating | 250V |
| Switch Function | Maintained |
| Termination Style | Cable |
| IP Rating | IP56 |
| Contact Style | Single Break |
| Number of Pedals | 1 |
| Guard Color | Orange |
| Cover Color | Orange |
Download the complete datasheet for Linemaster 574-DWH to view detailed technical specifications.
No datasheet is available for this part.