
This is a 125V AC rated, 15A current rated, single pole double throw switch with a ferrite material and wire mount. It has an IP20 rating and is approved by UL and CSA. The switch is packaged in a 125 case and has a black color. It is made of ferrite material and weighs 1.02kg with dimensions of 88.9mm in width and 38.1mm in height.
Linemaster 632-DA technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 15A |
| Height | 38.1mm |
| Material | Ferrite |
| Mount | Wire |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.02kg |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 632-DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.