
Switch; Foot; SPDT NO; Clipper; Cast Iron; Blk; Single Stage; Maint; 15A; 125VAC; Pre Wire
Linemaster 632-DC3A technical specifications.
| Color | Black |
| Current Rating | 15A |
| Mount | Wire |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
