
LINEMASTER 632-S Foot Operated Switch, Clipper Series, SPDT, Off-(On), 20 A, 250 V, 38.1 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linemaster 632-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Color | Black |
| Current Rating | 20A |
| Height | 38.1mm |
| Material | Ferrite |
| Mount | Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 1.02kg |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 632-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
