
LINEMASTER 642-S SWITCH, FOOT, SPDT, (ON), 20A, 250V
Sign in to ask questions about the Linemaster 642-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linemaster 642-S technical specifications.
| Color | Black |
| Current Rating | 20A |
| Height | 45.2mm |
| Mount | Surface Mount, Brackets |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 177.8mm |
| RoHS | Compliant |
Download the complete datasheet for Linemaster 642-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
