
SWITCH, FOOT, SPST-NO, (ON), 10A, 125V - More Details
Linemaster GEM-V3 technical specifications.
| Color | Black |
| Height | 31mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Linemaster GEM-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
