Switch Foot N.O. SPST 10A 125VAC Momentary Cable
Linemaster GEM-VK3 technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 125V |
| Switch Function | Momentary |
| Termination Style | Cable |
| IP Rating | IP21 |
| Contact Style | Single Break |
| Number of Pedals | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.