The JAN7812K is a linear voltage regulator with a nominal output voltage of 12V and a maximum output current of 1.5A. It operates over a wide input voltage range of 14.5 to 30V and has a maximum junction temperature of 150°C. The device is packaged in a 3-pin TO-3 metal can and is screened to MIL-M-38510 standards.
Linfinity Microelectronics JAN7812K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-M-38510 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Linfinity Microelectronics JAN7812K to view detailed technical specifications.
No datasheet is available for this part.